
16ZLR4700MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLR4700MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR4700MEFC16X20 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,13300 € | 21,33 € |
| 50 | 1,70300 € | 85,15 € |
| 100 | 1,56750 € | 156,75 € |
| 600 | 1,31403 € | 788,42 € |
| 1.200 | 1,24430 € | 1.493,16 € |
| 3.000 | 1,16993 € | 3.509,79 € |
| 5.400 | 1,13102 € | 6.107,51 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |


