
16ZLR3900MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-16ZLR3900MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR3900MEFC12.5X30 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.576 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60400 € | 16,04 € |
| 50 | 1,26660 € | 63,33 € |
| 100 | 1,16030 € | 116,03 € |
| 600 | 0,96108 € | 576,65 € |
| 1.200 | 0,90623 € | 1.087,48 € |
| 3.000 | 0,84775 € | 2.543,25 € |
| 5.400 | 0,81713 € | 4.412,50 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

