
16ZLR2700MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLR2700MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR2700MEFC12.5X20 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.883 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.69 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,01780 € | 50,89 € |
| 100 | 0,92870 € | 92,87 € |
| 500 | 0,77520 € | 387,60 € |
| 1.000 | 0,72691 € | 726,91 € |
| 3.000 | 0,66657 € | 1.999,71 € |
| 5.000 | 0,64403 € | 3.220,15 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

