16ZLK560MT810X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 82
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,48000 €
Datasheet
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLK560MT810X12.5

DigiKey Part Number
16ZLK560MT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLK560MT810X12.5
Description
CAP ALUM 560UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLK560MT810X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
657 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.19 A @ 100 kHz
Part Status
Obsolete
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLQ560MEFC10X12.5Rubycon821189-3645-ND0,63000 €Parametric Equivalent
860160375027Würth Elektronik0732-9480-1-ND0,48000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes