270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLJ270MT16.3X11

DigiKey Part Number
1189-16ZLJ270MT16.3X11CT-ND - Cut Tape (CT)
1189-16ZLJ270MT16.3X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLJ270MT16.3X11
Description
CAP ALUM 270UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLJ270MT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22700 €2,27 €
500,16640 €8,32 €
1000,14730 €14,73 €
5000,11414 €57,07 €
1.0000,10367 €103,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09495 €189,90 €
4.0000,08769 €350,76 €
6.0000,08403 €504,18 €
10.0000,07994 €799,40 €
14.0000,07754 €1.085,56 €
20.0000,07522 €1.504,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €