
16ZLJ1000M8X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLJ1000M8X20-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ1000M8X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,27410 € | 27,41 € |
| 500 | 0,21780 € | 108,90 € |
| 1.000 | 0,20004 € | 200,04 € |
| 3.000 | 0,17783 € | 533,49 € |
| 5.000 | 0,16952 € | 847,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

