
16ZLH470MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3712-1-ND - Cut Tape (CT) 1189-3712-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH470MEFCT78X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH470MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 519.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,12118 € | 60,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11018 € | 110,18 € |
| 2.000 | 0,10102 € | 202,04 € |
| 3.000 | 0,09640 € | 289,20 € |
| 5.000 | 0,09124 € | 456,20 € |
| 7.000 | 0,08821 € | 617,47 € |
| 10.000 | 0,08527 € | 852,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

