220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLH220MEFCTA6.3X11

DigiKey Part Number
1189-16ZLH220MEFCTA6.3X11CT-ND - Cut Tape (CT)
1189-16ZLH220MEFCTA6.3X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLH220MEFCTA6.3X11
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLH220MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
540 mA @ 100 kHz
Impedance
94 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,15120 €7,56 €
1000,13360 €13,36 €
5000,10306 €51,53 €
1.0000,09343 €93,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08541 €170,82 €
4.0000,07874 €314,96 €
6.0000,07538 €452,28 €
10.0000,07162 €716,20 €
14.0000,06941 €971,74 €
20.0000,06728 €1.345,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €