
16ZLH1000MEFCT78X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLH1000MEFCT78X20CT-ND - Cut Tape (CT) 1189-16ZLH1000MEFCT78X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH1000MEFCT78X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH1000MEFCT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH1000MEFCTA8X20 | Rubycon | 833 | 1189-16ZLH1000MEFCTA8X20CT-ND | 0,62000 € | Direct |
| ECA-1CM102 | Panasonic Industry | 11.505 | P5142-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,28620 € | 28,62 € |
| 500 | 0,22786 € | 113,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20947 € | 209,47 € |
| 2.000 | 0,19419 € | 388,38 € |
| 3.000 | 0,18647 € | 559,41 € |
| 5.000 | 0,17787 € | 889,35 € |
| 7.000 | 0,17282 € | 1.209,74 € |
| 10.000 | 0,16793 € | 1.679,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

