Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16ZLG56MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 16ZLG56MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLG56MEFCTA5X11 |
Description | CAP ALUM 56UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLG56MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 109.35 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXG56MEFCT15X11 | Rubycon | 0 | 16YXG56MEFCT15X11-ND | 0,04680 € | Upgrade |
| 35RX3056MT15X11 | Rubycon | 0 | 35RX3056MT15X11-ND | 0,06485 € | Upgrade |
| 16YXG56MEFCTA5X11 | Rubycon | 0 | 16YXG56MEFCTA5X11-ND | 0,04680 € | Parametric Equivalent |
| 860040372001 | Würth Elektronik | 1.242 | 732-9150-1-ND | 0,13000 € | Upgrade |
| 860040472002 | Würth Elektronik | 26.089 | 732-9169-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05608 € | 112,16 € |
| Unit Price without VAT: | 0,05608 € |
|---|---|
| Unit Price with VAT: | 0,06674 € |







