Parametric Equivalent

16ZLG22MEFC5X7 | |
|---|---|
DigiKey Part Number | 16ZLG22MEFC5X7-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLG22MEFC5X7 |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLG22MEFC5X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Obsolete | Impedance 270 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMA160ETD220ME07D | Chemi-Con | 463 | 565-EKMA160ETD220ME07DCT-ND | 0,43000 € | Parametric Equivalent |


