16ZL68MEFCT56.3X7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,06405 €
Datasheet
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL68MEFCT56.3X7

DigiKey Part Number
16ZL68MEFCT56.3X7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZL68MEFCT56.3X7
Description
CAP ALUM 68UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL68MEFCT56.3X7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
240 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes