Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZL680MEFC8X20 | |
|---|---|
DigiKey Part Number | 16ZL680MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 16ZL680MEFC8X20 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZL680MEFC8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Obsolete | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH680MEFC8X16 | Rubycon | 0 | 1189-2935-ND | 0,50000 € | Direct |
| 25ZLH680MEFC8X20 | Rubycon | 0 | 25ZLH680MEFC8X20-ND | 0,17628 € | Upgrade |
| 16ZLG680MEFC8X20 | Rubycon | 0 | 16ZLG680MEFC8X20-ND | 0,17463 € | Parametric Equivalent |
| 16ZLG680MEFCT78X20 | Rubycon | 0 | 16ZLG680MEFCT78X20-ND | 0,17463 € | Parametric Equivalent |
| 25ZLQ680MEFC8X20 | Rubycon | 2.159 | 1189-3646-ND | 0,66000 € | Parametric Equivalent |














