16ZL56MEFCTA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06567 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.242
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 26.612
Unit Price: 0,15000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.290
Unit Price: 0,10000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.985
Unit Price: 0,14000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.766
Unit Price: 0,17000 €
Datasheet
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL56MEFCTA5X11

DigiKey Part Number
16ZL56MEFCTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZL56MEFCTA5X11
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL56MEFCTA5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes