Similar

16ZL2700MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 16ZL2700MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZL2700MEFCGC16X20 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZL2700MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.198 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ2700M16X40 | Rubycon | 70 | 1189-50ZLJ2700M16X40-ND | 3,15000 € | Similar |


