16ZL2200MEFC12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1.620
Unit Price: 1,56000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 129
Unit Price: 1,30000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 525
Unit Price: 1,99000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 12
Unit Price: 3,06000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,26222 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 645
Unit Price: 2,83000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,13624 €
Datasheet
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL2200MEFC12.5X25

DigiKey Part Number
1189-16ZL2200MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
16ZL2200MEFC12.5X25
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL2200MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.939 A @ 120 Hz
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes