Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16ZL120MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1547-1-ND - Cut Tape (CT) 1189-1547-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZL120MEFCTA6.3X11 |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZL120MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 202.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Obsolete | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ120M8X16 | Rubycon | 0 | 1189-63ZLJ120M8X16-ND | 0,65000 € | Similar |
| 860020473009 | Würth Elektronik | 2.343 | 732-8826-1-ND | 0,13000 € | Upgrade |
| 860040373003 | Würth Elektronik | 761 | 732-9152-1-ND | 0,20000 € | Upgrade |
| 860080373006 | Würth Elektronik | 3.984 | 732-8994-1-ND | 0,14000 € | Upgrade |
| 860160373012 | Würth Elektronik | 0 | 732-9465-1-ND | 0,17000 € | Upgrade |






