
16YXS8200MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-16YXS8200MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS8200MEFC18X31.5 |
Description | CAP ALUM 8200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.919 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.17 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL822MMN3S | Chemi-Con | 6 | 565-EKYB160ELL822MMN3S-ND | 3,48000 € | Parametric Equivalent |
| EKZN160ELL822MMN3S | Chemi-Con | 465 | 565-EKZN160ELL822MMN3S-ND | 3,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,65700 € | 16,57 € |
| 50 | 1,30960 € | 65,48 € |
| 200 | 1,10900 € | 221,80 € |
| 600 | 0,99508 € | 597,05 € |
| 1.000 | 0,95250 € | 952,50 € |
| 2.600 | 0,88695 € | 2.306,07 € |
| 5.000 | 0,85085 € | 4.254,25 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

