
16YXS6800MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 1189-16YXS6800MEFC16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS6800MEFC16X35.5 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.856 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,20100 € | 60,05 € |
| 200 | 1,01395 € | 202,79 € |
| 600 | 0,90777 € | 544,66 € |
| 1.000 | 0,86805 € | 868,05 € |
| 2.600 | 0,80693 € | 2.098,02 € |
| 5.000 | 0,77326 € | 3.866,30 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

