
16YXS470MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-16YXS470MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS470MEFC8X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 401.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,17960 € | 17,96 € |
| 500 | 0,14028 € | 70,14 € |
| 2.000 | 0,11752 € | 235,04 € |
| 4.000 | 0,10893 € | 435,72 € |
| 6.000 | 0,10459 € | 627,54 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

