
16YXS4700MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-16YXS4700MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS4700MEFC16X25 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.142 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.06 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13000 € | 11,30 € |
| 50 | 0,87900 € | 43,95 € |
| 100 | 0,79990 € | 79,99 € |
| 600 | 0,65168 € | 391,01 € |
| 1.200 | 0,61085 € | 733,02 € |
| 3.000 | 0,56729 € | 1.701,87 € |
| 5.400 | 0,54448 € | 2.940,19 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

