
16YXS3900MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-16YXS3900MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS3900MEFC16X20 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.778 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.54 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,99900 € | 9,99 € |
| 50 | 0,77360 € | 38,68 € |
| 100 | 0,70250 € | 70,25 € |
| 600 | 0,56907 € | 341,44 € |
| 1.200 | 0,53229 € | 638,75 € |
| 3.000 | 0,49307 € | 1.479,21 € |
| 5.400 | 0,47253 € | 2.551,66 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

