
16YXS120MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-16YXS120MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS120MEFC5X11 |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C121 | Panasonic Industry | 6.697 | P122379-ND | 0,34000 € | Parametric Equivalent |
| EKYB160ELL121ME11D | Chemi-Con | 1.469 | 565-EKYB160ELL121ME11D-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07290 € | 72,90 € |
| 3.000 | 0,06306 € | 189,18 € |
| 6.000 | 0,05817 € | 349,02 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

