
16YXS12000MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-16YXS12000MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS12000MEFC18X40 |
Description | CAP ALUM 12000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.185 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.55 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL123MM40S | Chemi-Con | 285 | 565-EKYB160ELL123MM40S-ND | 3,41000 € | Parametric Equivalent |
| EKZN160ELL123MM40S | Chemi-Con | 162 | 565-4051-ND | 5,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99900 € | 19,99 € |
| 50 | 1,59300 € | 79,65 € |
| 200 | 1,35850 € | 271,70 € |
| 600 | 1,22533 € | 735,20 € |
| 1.000 | 1,17556 € | 1.175,56 € |
| 2.600 | 1,09892 € | 2.857,19 € |
| 5.000 | 1,05674 € | 5.283,70 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

