
16YXS1000MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-16YXS1000MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS1000MEFC10X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.032 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,31070 € | 31,07 € |
| 500 | 0,24810 € | 124,05 € |
| 1.000 | 0,22835 € | 228,35 € |
| 3.000 | 0,20367 € | 611,01 € |
| 5.000 | 0,19443 € | 972,15 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

