
16YXS10000MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-16YXS10000MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS10000MEFC18X35.5 |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.996 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.28 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL103MMP1S | Chemi-Con | 109 | 565-EKYB160ELL103MMP1S-ND | 3,92000 € | Parametric Equivalent |
| EKZN160ELL103MMP1S | Chemi-Con | 194 | 565-EKZN160ELL103MMP1S-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,83800 € | 18,38 € |
| 50 | 1,45940 € | 72,97 € |
| 200 | 1,24050 € | 248,10 € |
| 600 | 1,11620 € | 669,72 € |
| 1.000 | 1,06974 € | 1.069,74 € |
| 2.600 | 0,99819 € | 2.595,29 € |
| 5.000 | 0,95880 € | 4.794,00 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

