16YXH1500MEFCG412.5X16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.465
Unit Price: 1,13000 €
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH1500MEFCG412.5X16

DigiKey Part Number
16YXH1500MEFCG412.5X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXH1500MEFCG412.5X16
Description
CAP ALUM 1500UF 20% 16V RADIAL
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH1500MEFCG412.5X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Obsolete
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLJ1500M12.5X20Rubycon1.4651189-2916-ND1,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes