Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH1500MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 16YXH1500MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 16YXH1500MEFC12.5X16 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH1500MEFC12.5X16 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH1500MEFC12.5X16 | Rubycon | 986 | 1189-1149-ND | 1,19000 € | Parametric Equivalent |
| EKZN160ELL152MK16S | Chemi-Con | 897 | 565-EKZN160ELL152MK16S-ND | 1,55000 € | Parametric Equivalent |
| EY1C152MP51216E | Chinsan (Elite) | 470 | 4191-EY1C152MP51216ECT-ND | 0,51000 € | Parametric Equivalent |




