16YXH1000MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 17.564
Unit Price: 0,61000 €
Datasheet

Upgrade


Rubycon
In Stock: 510
Unit Price: 0,81000 €
Datasheet

Upgrade


Rubycon
In Stock: 18.014
Unit Price: 0,73000 €
Datasheet

Upgrade


Rubycon
In Stock: 269
Unit Price: 0,80000 €
Datasheet

Similar


Rubycon
In Stock: 23.654
Unit Price: 0,52000 €
Datasheet

Direct


Chemi-Con
In Stock: 2.478
Unit Price: 0,94000 €
Datasheet

Upgrade


TDK
In Stock: 558
Unit Price: 0,92000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.656
Unit Price: 1,21000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.330
Unit Price: 1,08000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 8.907
Unit Price: 0,93000 €
Datasheet

Upgrade


Nichicon
In Stock: 8.367
Unit Price: 0,87000 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH1000MEFC10X20

DigiKey Part Number
1189-16YXH1000MEFC10X20-ND
Manufacturer
Manufacturer Product Number
16YXH1000MEFC10X20
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH1000MEFC10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Obsolete
Impedance
46 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ1000M10X20Rubycon17.5641189-1241-ND0,61000 €Upgrade
25ZLH1000MEFC10X20Rubycon5101189-1242-ND0,81000 €Upgrade
25ZLJ1000M10X20Rubycon18.0141189-1245-ND0,73000 €Upgrade
25ZLJ1000MCE10X20Rubycon2691189-25ZLJ1000MCE10X20-ND0,80000 €Upgrade
16ZLH1000MEFC10X16Rubycon23.6541189-1147-ND0,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes