Similar

16YXG820MEFCG412.5X16 | |
|---|---|
DigiKey Part Number | 16YXG820MEFCG412.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXG820MEFCG412.5X16 |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG820MEFCG412.5X16 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ820M12.5X20 | Rubycon | 77 | 1189-2274-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20735 € | 207,35 € |
| Unit Price without VAT: | 0,20735 € |
|---|---|
| Unit Price with VAT: | 0,24675 € |


