16YXG820MEFC12.5X16 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 77
Unit Price: 1,35000 €
Datasheet
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG820MEFC12.5X16

DigiKey Part Number
16YXG820MEFC12.5X16-ND
Manufacturer
Manufacturer Product Number
16YXG820MEFC12.5X16
Description
CAP ALUM 820UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG820MEFC12.5X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Not For New Designs
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
6000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLJ820M12.5X20Rubycon771189-2274-ND1,35000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,20735 €207,35 €
Manufacturers Standard Package
Unit Price without VAT:0,20735 €
Unit Price with VAT:0,24675 €