16YXG56MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.389
Unit Price: 0,25000 €
Datasheet

Similar


Rubycon
In Stock: 7.360
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.066
Unit Price: 0,23000 €
Datasheet

Direct


Nichicon
In Stock: 98
Unit Price: 0,28000 €
Datasheet
YXJ Series 5x11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG56MEFC5X11

DigiKey Part Number
16YXG56MEFC5X11-ND
Manufacturer
Manufacturer Product Number
16YXG56MEFC5X11
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG56MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
580 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes