Similar
Direct
Direct
Upgrade
Upgrade
Upgrade

16YXG4700MEFC18X25 | |
|---|---|
DigiKey Part Number | 16YXG4700MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG4700MEFC18X25 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG4700MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.198 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Obsolete | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ4700M16X25 | Rubycon | 0 | 1189-1145-ND | 1,26000 € | Similar |
| EKZN160ELL472MM20S | Chemi-Con | 895 | 565-EKZN160ELL472MM20S-ND | 2,50000 € | Direct |
| UHE1C472MHD6 | Nichicon | 70 | 493-1541-ND | 1,90000 € | Direct |
| EKYB250ELL472MM25S | Chemi-Con | 3.441 | 565-EKYB250ELL472MM25S-ND | 2,52000 € | Upgrade |
| EKZN250ELL472MM25S | Chemi-Con | 935 | 565-4057-ND | 2,99000 € | Upgrade |







