Similar

16YXG3900MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-1142-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG3900MEFC18X20 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG3900MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.002 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Obsolete | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ3900M18X40 | Rubycon | 190 | 1189-50ZLJ3900M18X40-ND | 4,01000 € | Similar |


