Similar

16YXG2200MEFCT810X28 | |
|---|---|
DigiKey Part Number | 16YXG2200MEFCT810X28-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXG2200MEFCT810X28 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG2200MEFCT810X28 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ2200M12.5X25 | Rubycon | 1.786 | 1189-4169-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29455 € | 294,55 € |
| Unit Price without VAT: | 0,29455 € |
|---|---|
| Unit Price with VAT: | 0,35051 € |


