Similar
Direct

16YXG2200MEFCGC18X16 | |
|---|---|
DigiKey Part Number | 16YXG2200MEFCGC18X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXG2200MEFCGC18X16 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG2200MEFCGC18X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.547 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ2200M16X25 | Rubycon | 42.676 | 1189-1296-ND | 1,39000 € | Similar |
| UHE1C222MHD6TN | Nichicon | 0 | 493-15231-1-ND | 1,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,55970 € | 111,94 € |
| Unit Price without VAT: | 0,55970 € |
|---|---|
| Unit Price with VAT: | 0,66604 € |



