Similar

16YXF3300MEFC12.5X40 | |
|---|---|
DigiKey Part Number | 16YXF3300MEFC12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 16YXF3300MEFC12.5X40 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF3300MEFC12.5X40 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ3300M12.5X25 | Rubycon | 1.174 | 16YXJ3300M12.5X25-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,54553 € | 327,32 € |
| Unit Price without VAT: | 0,54553 € |
|---|---|
| Unit Price with VAT: | 0,64918 € |


