
16YXF1000MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-3709-1-ND - Cut Tape (CT) 1189-3709-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXF1000MEFCT810X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF1000MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ1000MT810X16 | Rubycon | 3.136 | 1189-1545-1-ND | 0,49000 € | Direct |
| 25YXJ1000M10X20 | Rubycon | 7.877 | 1189-1241-ND | 0,62000 € | Parametric Equivalent |
| 25ZLH1000MEFC10X20 | Rubycon | 443 | 1189-1242-ND | 0,81000 € | Parametric Equivalent |
| 25ZLJ1000M10X20 | Rubycon | 17.472 | 1189-1245-ND | 0,74000 € | Parametric Equivalent |
| 25ZLJ1000MCE10X20 | Rubycon | 269 | 1189-25ZLJ1000MCE10X20-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23170 € | 23,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18282 € | 91,41 € |
| 1.000 | 0,16741 € | 167,41 € |
| 1.500 | 0,15963 € | 239,44 € |
| 2.500 | 0,15095 € | 377,38 € |
| 3.500 | 0,14585 € | 510,48 € |
| 5.000 | 0,14091 € | 704,55 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

