Direct
Upgrade

16YXA4700MEFC16X25 | |
|---|---|
DigiKey Part Number | 16YXA4700MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 16YXA4700MEFC16X25 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXA4700MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8975 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX4700MEFC16X25 | Rubycon | 0 | 25PX4700MEFC16X25-ND | 0,69985 € | Direct |
| UPA1C472MHD | Nichicon | 0 | UPA1C472MHD-ND | 0,81033 € | Upgrade |



