Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YK100MEFCT15X11 | |
|---|---|
DigiKey Part Number | 16YK100MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YK100MEFCT15X11 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YK100MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ100MT15X11 | Rubycon | 0 | 16YXJ100MT15X11-ND | 0,04394 € | Upgrade |
| 16YXJ100MTA5X11 | Rubycon | 0 | 16YXJ100MTA5X11-ND | 0,04394 € | Upgrade |
| 25YXJ100MT15X11 | Rubycon | 15 | 1189-25YXJ100MT15X11CT-ND | 0,20000 € | Upgrade |
| 25YXJ100MTA5X11 | Rubycon | 748 | 1189-25YXJ100MTA5X11CT-ND | 0,30000 € | Upgrade |
| 860020372006 | Würth Elektronik | 4.390 | 732-8793-1-ND | 0,10000 € | Direct |








