16WXA4700MEFCGC18X16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,68440 €
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16WXA4700MEFCGC18X16

DigiKey Part Number
16WXA4700MEFCGC18X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16WXA4700MEFCGC18X16
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16WXA4700MEFCGC18X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Tape & Box (TB)
Applications
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16WXA4700MEFC18X16Rubycon016WXA4700MEFC18X16-ND0,68440 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2000,68440 €136,88 €
Manufacturers Standard Package
Unit Price without VAT:0,68440 €
Unit Price with VAT:0,81444 €