Parametric Equivalent

16WXA2200MEFCGC16X16 | |
|---|---|
DigiKey Part Number | 16WXA2200MEFCGC16X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16WXA2200MEFCGC16X16 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16WXA2200MEFCGC16X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.0695 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16WXA2200MEFC16X16 | Rubycon | 0 | 16WXA2200MEFC16X16-ND | 0,44733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47196 € | 117,99 € |
| Unit Price without VAT: | 0,47196 € |
|---|---|
| Unit Price with VAT: | 0,56163 € |


