Parametric Equivalent

16WXA10000MEFC18X25 | |
|---|---|
DigiKey Part Number | 16WXA10000MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 16WXA10000MEFC18X25 |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16WXA10000MEFC18X25 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16WXA10000MEFCGC18X25 | Rubycon | 0 | 16WXA10000MEFCGC18X25-ND | 0,99675 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,99675 € | 199,35 € |
| Unit Price without VAT: | 0,99675 € |
|---|---|
| Unit Price with VAT: | 1,18613 € |


