Upgrade

16WA680MEFC10X9 | |
|---|---|
DigiKey Part Number | 16WA680MEFC10X9-ND |
Manufacturer | |
Manufacturer Product Number | 16WA680MEFC10X9 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16WA680MEFC10X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 612 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16WXA680MEFC10X9 | Rubycon | 0 | 16WXA680MEFC10X9-ND | 0,14123 € | Upgrade |


