Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16WA2200MEFC16X16 | |
|---|---|
DigiKey Part Number | 16WA2200MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 16WA2200MEFC16X16 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16WA2200MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16WXA2200MEFC16X16 | Rubycon | 0 | 16WXA2200MEFC16X16-ND | 0,44733 € | Upgrade |
| 228SAK016M | CORNELL DUBILIER KNOWLES | 0 | 228SAK016M-ND | 0,47564 € | Parametric Equivalent |
| ESRG160ELL222ML15S | Chemi-Con | 0 | ESRG160ELL222ML15S-ND | 0,53094 € | Parametric Equivalent |
| URS1C222MHD | Nichicon | 1.197 | 493-15897-ND | 1,60000 € | Parametric Equivalent |
| URS1C222MHD1TN | Nichicon | 728 | 493-12115-1-ND | 1,24000 € | Parametric Equivalent |





