Direct
Parametric Equivalent
Parametric Equivalent

16VXG6800MEFC22X30 | |
|---|---|
DigiKey Part Number | 16VXG6800MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 16VXG6800MEFC22X30 |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16VXG6800MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.909 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C682MELZ25 | Nichicon | 95 | 493-8578-ND | 2,71000 € | Direct |
| B41505A4688M000 | TDK | 0 | B41505A4688M000-ND | 1,56750 € | Parametric Equivalent |
| LGY1E682MELZ30 | Nichicon | 415 | 493-8604-ND | 3,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,83815 € | 767,63 € |
| Unit Price without VAT: | 3,83815 € |
|---|---|
| Unit Price with VAT: | 4,56740 € |




