Parametric Equivalent

16VXG5600MEFC22X25 | |
|---|---|
DigiKey Part Number | 16VXG5600MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 16VXG5600MEFC22X25 |
Description | CAP ALUM 5600UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16VXG5600MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.656 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215815562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215815562E3-ND | 4,04595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,31675 € | 1.063,35 € |
| Unit Price without VAT: | 5,31675 € |
|---|---|
| Unit Price with VAT: | 6,32693 € |


