
16TZV33M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-1542-2-ND - Tape & Reel (TR) 1189-1542-1-ND - Cut Tape (CT) 1189-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV33M5X6.1 |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV33M5X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 54.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,11946 € | 59,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10857 € | 108,57 € |
| 2.000 | 0,09951 € | 199,02 € |
| 3.000 | 0,09494 € | 284,82 € |
| 5.000 | 0,08984 € | 449,20 € |
| 7.000 | 0,08684 € | 607,88 € |
| 10.000 | 0,08394 € | 839,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

