
16TZV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2423-2-ND - Tape & Reel (TR) 1189-2423-1-ND - Cut Tape (CT) 1189-2423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV100M6.3X8 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV100M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19180 € | 19,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13902 € | 125,12 € |
| 1.800 | 0,12780 € | 230,04 € |
| 2.700 | 0,12214 € | 329,78 € |
| 4.500 | 0,11582 € | 521,19 € |
| 6.300 | 0,11210 € | 706,23 € |
| 9.000 | 0,10851 € | 976,59 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

