
16TXV47M6.3X8 | |
---|---|
DigiKey Part Number | 1189-2116-2-ND - Tape & Reel (TR) 1189-2116-1-ND - Cut Tape (CT) 1189-2116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TXV47M6.3X8 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TXV47M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,35100 € | 3,51 € |
50 | 0,26200 € | 13,10 € |
100 | 0,23380 € | 23,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,18021 € | 162,19 € |
1.800 | 0,16648 € | 299,66 € |
2.700 | 0,15954 € | 430,76 € |
4.500 | 0,15181 € | 683,14 € |
6.300 | 0,14726 € | 927,74 € |
9.000 | 0,14287 € | 1.285,83 € |
10.800 | 0,14078 € | 1.520,42 € |
21.600 | 0,13371 € | 2.888,14 € |
22.500 | 0,13333 € | 2.999,93 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |